Part Details for PIC32MX534F064LT-V/PT by Microchip Technology Inc
Overview of PIC32MX534F064LT-V/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX534F064LT-V/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9888
|
Newark | Mcu, 32Bit, 80Mhz, Pic32, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX534F064LT-V/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6300 | Buy Now |
DISTI #
PIC32MX534F064LT-V/PT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4600 | Buy Now |
DISTI #
PIC32MX534F064LT-V
|
Avnet Americas | TQFP 64 KB Flash 16 KB RAM USB-OTG CAN 80 MHz 10-Bit ADC DMA V-Temp - Tape and Reel (Alt: PIC32MX534F064LT-V) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.4600 / $6.5700 | Buy Now |
DISTI #
579-PIC32MX53464TVPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB/16KB USB OTG 80 MHZ 10-B ADC DMA RoHS: Compliant | 0 |
|
$5.4600 | Order Now |
DISTI #
PIC32MX534F064LT-V/PT
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 80 MHz, 100 Pin, USB, 1 CAN, Projected EOL: 2039-05-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7700 / $6.5700 | Buy Now |
DISTI #
70543520
|
RS | 64 KB Flash, 16 KB RAM, USB-OTG, CAN, 80 MHz, 10-Bit ADC, DMA | Microchip Technology Inc. PIC32MX534F064LT-V/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $10.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $15.0500 | Buy Now |
DISTI #
PIC32MX534F064LT-V
|
Avnet Americas | TQFP 64 KB Flash 16 KB RAM USB-OTG CAN 80 MHz 10-Bit ADC DMA V-Temp - Tape and Reel (Alt: PIC32MX534F064LT-V) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.4600 / $6.5700 | Buy Now |
|
NAC | 64 KB Flash, 16 KB RAM, USB-OTG, CAN, 80 MHz, 10-Bit ADC, DMA, V-Temp - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.6500 / $6.8100 | Buy Now |
Part Details for PIC32MX534F064LT-V/PT
PIC32MX534F064LT-V/PT CAD Models
PIC32MX534F064LT-V/PT Part Data Attributes:
|
PIC32MX534F064LT-V/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX534F064LT-V/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-20 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 77824 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX534F064LT-V/PT
This table gives cross-reference parts and alternative options found for PIC32MX534F064LT-V/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX534F064LT-V/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX534F064LPT | 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, TQFP-100 | Microchip Technology Inc | PIC32MX534F064LT-V/PT vs PIC32MX534F064LPT |
PIC32MX534F064L-V/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX534F064LT-V/PT vs PIC32MX534F064L-V/PT |