-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3667
|
Newark | Mcu, 32Bit, 200Mhz, Lqfp-176, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:176Pins, Adc Resolution:12Bitrohs Compliant: Yes |Microchip PIC32MZ1025DAK176-V/2J Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $16.0400 | Buy Now |
DISTI #
150-PIC32MZ1025DAK176-V/2J-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
60 In Stock |
|
$14.5201 / $17.4800 | Buy Now |
DISTI #
PIC32MZ1025DAK176-
|
Avnet Americas | MCU 32-Bit PIC32MZEF PIC RISC 1MB Flash 2.2V to 3.6V 176-Pin LQFP Tray - Trays (Alt: PIC32MZ1025DAK176-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$14.5200 / $17.4800 | Buy Now |
DISTI #
579-Z1025DAK176-V/2J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated RoHS: Compliant | 342 |
|
$14.5100 / $17.4800 | Buy Now |
DISTI #
PIC32MZ1025DAK176-V/2J
|
Microchip Technology Inc | 32-bit cache-based MCU, Graphics Integrated, Projected EOL: 2044-07-02 RoHS: Compliant pbFree: Yes |
180 Alternates Available |
|
$12.7200 / $17.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$15.4300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256K x 8 RAM - 1.7 to 1.9V - 176-LQFP (20x20). | 180 Factory Stock |
|
$15.2700 / $22.2600 | Buy Now |
DISTI #
32MZ1025DAK176-V2J
|
TME | IC: PIC microcontroller, 1024kB, 200MHz, 2.2÷3.6VDC, SMD, LQFP176 Min Qty: 1 | 0 |
|
$15.4600 / $18.2900 | RFQ |
|
Ameya Holding Limited | 180 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$15.0500 / $17.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ1025DAK176-V/2J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1025DAK176-V/2J
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 176 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,.80SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Current-Max | 172 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ1025DAK176-V/2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1025DAK176-V/2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1025DAK176-I/2J | Microcontroller | Microchip Technology Inc | PIC32MZ1025DAK176-V/2J vs PIC32MZ1025DAK176-I/2J |
PIC32MZ1025DAK176T-I/2J | Microcontroller | Microchip Technology Inc | PIC32MZ1025DAK176-V/2J vs PIC32MZ1025DAK176T-I/2J |
PIC32MZ1025DAK176T-V/2J | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176 | Microchip Technology Inc | PIC32MZ1025DAK176-V/2J vs PIC32MZ1025DAK176T-V/2J |