Part Details for PJ1PM3208.0000MHZ by MtronPTI
Overview of PJ1PM3208.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJ1PM3208.0000MHZ
PJ1PM3208.0000MHZ CAD Models
PJ1PM3208.0000MHZ Part Data Attributes:
|
PJ1PM3208.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
PJ1PM3208.0000MHZ
MtronPTI
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for PJ1PM3208.0000MHZ
This table gives cross-reference parts and alternative options found for PJ1PM3208.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ1PM3208.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ2PM328.000MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | MtronPTI | PJ1PM3208.0000MHZ vs PJ2PM328.000MHZ |
PJ2PM3208.0000MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | MtronPTI | PJ1PM3208.0000MHZ vs PJ2PM3208.0000MHZ |
PJ1PM328.000MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | MtronPTI | PJ1PM3208.0000MHZ vs PJ1PM328.000MHZ |
PJ3PM328.000MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | MtronPTI | PJ1PM3208.0000MHZ vs PJ3PM328.000MHZ |
PJ3PM3208.0000MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | MtronPTI | PJ1PM3208.0000MHZ vs PJ3PM3208.0000MHZ |