Part Details for PJSOT05_R1_00001 by PanJit Semiconductor
Overview of PJSOT05_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJSOT05_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSOT05_R1_00001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V,ESD Protection,SOT-23,UNI RoHS: Compliant | 0 |
|
$0.0850 / $0.2800 | Order Now |
|
NAC | 5V,ESD Protection,SOT-23,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 15000 |
|
$0.0800 / $0.0900 | Buy Now |
DISTI #
PJSOT05_R1_00001
|
Avnet Silica | SOT 23/400W/9.8V/350pF/ESD Prot./SMD/single (Alt: PJSOT05_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJSOT05_R1_00001
PJSOT05_R1_00001 CAD Models
PJSOT05_R1_00001 Part Data Attributes
|
PJSOT05_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSOT05_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJSOT05_R1_00001
This table gives cross-reference parts and alternative options found for PJSOT05_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSOT05_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOD323-T05S | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | PJSOT05_R1_00001 vs CDSOD323-T05S |
RCLAMP0534N.TCT | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN | Semtech Corporation | PJSOT05_R1_00001 vs RCLAMP0534N.TCT |
SRDA05-4.T | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | PJSOT05_R1_00001 vs SRDA05-4.T |
STSP84050U800 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOP-8 | Eaton Corporation | PJSOT05_R1_00001 vs STSP84050U800 |
SZTVS4201MR6T1G | Low Clamping Voltage Surge Protection Diode Array, 3000-REEL | onsemi | PJSOT05_R1_00001 vs SZTVS4201MR6T1G |