Part Details for PK10-030SM-S-DA by 3M Interconnect
Overview of PK10-030SM-S-DA by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-030SM-S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111991295
|
Avnet Americas | Conn SCSI SKT 30 POS 1mm Solder ST SMD 30 Terminal 1 Port Tray - Bulk (Alt: 05111991295) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ |
Part Details for PK10-030SM-S-DA
PK10-030SM-S-DA CAD Models
PK10-030SM-S-DA Part Data Attributes:
|
PK10-030SM-S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-030SM-S-DA
3M Interconnect
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PK10-030SM-S-DA
This table gives cross-reference parts and alternative options found for PK10-030SM-S-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK10-030SM-S-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMX-115-T2-SM-D-K-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PK10-030SM-S-DA vs SFMX-115-T2-SM-D-K-TR |
842-812-3042-618 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | PK10-030SM-S-DA vs 842-812-3042-618 |
CLH-115-G-D-DV | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PK10-030SM-S-DA vs CLH-115-G-D-DV |
S2SDT-15-24-S-90.00-SR | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | PK10-030SM-S-DA vs S2SDT-15-24-S-90.00-SR |
842-812-3038-118H | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | PK10-030SM-S-DA vs 842-812-3038-118H |
MMSDT-15-24-L-80.00-S-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PK10-030SM-S-DA vs MMSDT-15-24-L-80.00-S-K |
SFM-115-02-STL-D-K-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PK10-030SM-S-DA vs SFM-115-02-STL-D-K-TR |
9830-PSM0 | Board Connector, 30 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | PK10-030SM-S-DA vs 9830-PSM0 |
SSM-115-T-DV | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PK10-030SM-S-DA vs SSM-115-T-DV |
SSM-115-T-DH-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | PK10-030SM-S-DA vs SSM-115-T-DH-TR |