Part Details for PK10-050S-S-DA by 3M Interconnect
Overview of PK10-050S-S-DA by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-050S-S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK10-050S-S-DA-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 160 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4712 | Buy Now |
DISTI #
7010396900
|
Avnet Americas | Conn SCSI SKT 50 POS 1mm Solder ST SMD 50 Terminal 1 Port - Bulk (Alt: 7010396900) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9182 / $5.5979 | Buy Now |
DISTI #
517-PK10-050S-S-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 POS 1MM SOLDER ST SMD 50TERMINAL 1PORT RoHS: Compliant | 0 |
|
$5.4700 / $7.3900 | Order Now |
DISTI #
PK10-050S-S-DA
|
TTI | Board to Board & Mezzanine Connectors 50 POS 1MM SOLDER ST SMD 50TERMINAL 1PORT RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each | Americas - 0 |
|
$7.2300 | Buy Now |
Part Details for PK10-050S-S-DA
PK10-050S-S-DA CAD Models
PK10-050S-S-DA Part Data Attributes:
|
PK10-050S-S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-050S-S-DA
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.307 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.437 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 315VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5024 mm | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |