Part Details for PK10-100S-S-DA by 3M Interconnect
Overview of PK10-100S-S-DA by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-100S-S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P9260
|
Newark | 80000920076 Pk10-100S-S-Da =Pak10 Connector/Rohs |3M PK10-100S-S-DA Min Qty: 120 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$6.7600 / $8.4500 | Buy Now |
DISTI #
PK10-100S-S-DA-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 120 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2636 | Buy Now |
DISTI #
7100158888
|
Avnet Americas | Conn SCSI SKT 100 POS 1mm Solder ST SMD 100 Terminal 1 Port - Bulk (Alt: 7100158888) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$4.7815 / $5.4424 | Buy Now |
DISTI #
7100158888
|
Avnet Americas | Conn SCSI SKT 100 POS 1mm Solder ST SMD 100 Terminal 1 Port - Bulk (Alt: 7100158888) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$4.7815 / $5.4424 | Buy Now |
Part Details for PK10-100S-S-DA
PK10-100S-S-DA CAD Models
PK10-100S-S-DA Part Data Attributes:
|
PK10-100S-S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-100S-S-DA
3M Interconnect
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.307 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.421 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 315VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5024 mm | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PK10-100S-S-DA
This table gives cross-reference parts and alternative options found for PK10-100S-S-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK10-100S-S-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QF01501-B0 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Foxconn | PK10-100S-S-DA vs QF01501-B0 |