Part Details for PK10-120P-S-DA by 3M Interconnect
Overview of PK10-120P-S-DA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-120P-S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111991228
|
Avnet Americas | Conn SCSI PL 120 POS 1mm Solder ST SMD 120 Terminal 1 Port Tray - Bulk (Alt: 05111991228) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-PK10-120P-S-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG, STRAIGHT, W/O PICK & PLACE CAP | 0 |
|
$4.6100 / $7.9100 | Order Now |
Part Details for PK10-120P-S-DA
PK10-120P-S-DA CAD Models
PK10-120P-S-DA Part Data Attributes:
|
PK10-120P-S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10-120P-S-DA
3M Interconnect
Telecom and Datacom Connector, 120 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.307 inch | |
Body Depth | 0.154 inch | |
Body Length | 2.815 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 315VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.858 mm | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for PK10-120P-S-DA
This table gives cross-reference parts and alternative options found for PK10-120P-S-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK10-120P-S-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2ASR1202TFA1 | SCSI Connector Terminator, 120 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Plug | Adam Technologies Inc | PK10-120P-S-DA vs S2ASR1202TFA1 |