Part Details for PK10M-060S-SMT-DA by 3M Interconnect
Overview of PK10M-060S-SMT-DA by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10M-060S-SMT-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-PK10M060SSMTDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors PAK10 CONNECTOR | 0 |
|
$4.0000 / $4.8600 | Order Now |
Part Details for PK10M-060S-SMT-DA
PK10M-060S-SMT-DA CAD Models
PK10M-060S-SMT-DA Part Data Attributes
|
PK10M-060S-SMT-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PK10M-060S-SMT-DA
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL (120) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PK10M-060S-SMT-DA
This table gives cross-reference parts and alternative options found for PK10M-060S-SMT-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK10M-060S-SMT-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSCC211-3002B001C1AH | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | PK10M-060S-SMT-DA vs CSCC211-3002B001C1AH |
CSCC211-3002B001C1AC | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | PK10M-060S-SMT-DA vs CSCC211-3002B001C1AC |
CSCC211-3001B001C1AG | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | PK10M-060S-SMT-DA vs CSCC211-3001B001C1AG |
CSCC211-3002B001C1AE | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | PK10M-060S-SMT-DA vs CSCC211-3002B001C1AE |
PK10M-060S-SMT-DA | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | PK10M-060S-SMT-DA vs PK10M-060S-SMT-DA |
CSCC211-3005B001C1AG | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | PK10M-060S-SMT-DA vs CSCC211-3005B001C1AG |
CSCC211-3002B001C1AA | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | PK10M-060S-SMT-DA vs CSCC211-3002B001C1AA |