Part Details for PLAH03F6300A2 by Amphenol Positronic
Overview of PLAH03F6300A2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH03F6300A2
PLAH03F6300A2 CAD Models
PLAH03F6300A2 Part Data Attributes:
|
PLAH03F6300A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH03F6300A2
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 |
Alternate Parts for PLAH03F6300A2
This table gives cross-reference parts and alternative options found for PLAH03F6300A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH03F6300A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEH156F18-3-CA | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | PLAH03F6300A2 vs CEH156F18-3-CA |
PLB3W3F93ST30 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH03F6300A2 vs PLB3W3F93ST30 |
90833-0541 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLAH03F6300A2 vs 90833-0541 |
35189-0361 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLAH03F6300A2 vs 35189-0361 |
009090035111851 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | KYOCERA Corporation | PLAH03F6300A2 vs 009090035111851 |
PC-RED-T-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLAH03F6300A2 vs PC-RED-T-SB |
PLAH03F63ST20A1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH03F6300A2 vs PLAH03F63ST20A1 |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH03F6300A2 vs PLA03F3200A2 |
PLAH03F300C2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH03F6300A2 vs PLAH03F300C2 |
PC-BLK-T-LP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLAH03F6300A2 vs PC-BLK-T-LP |