Part Details for PLAH03M42BNOA1 by Amphenol Positronic
Overview of PLAH03M42BNOA1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH03M42BNOA1
PLAH03M42BNOA1 CAD Models
PLAH03M42BNOA1 Part Data Attributes
|
PLAH03M42BNOA1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH03M42BNOA1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLAH03M42BNOA1
This table gives cross-reference parts and alternative options found for PLAH03M42BNOA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH03M42BNOA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039307030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLAH03M42BNOA1 vs 0039307030 |
10136656-0312LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLAH03M42BNOA1 vs 10136656-0312LF |
46007-4103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLAH03M42BNOA1 vs 46007-4103 |
10136646-03124LF | Board Connector, | Amphenol FCi | PLAH03M42BNOA1 vs 10136646-03124LF |
PLA03M200A2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH03M42BNOA1 vs PLA03M200A2 |
46007-4203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLAH03M42BNOA1 vs 46007-4203 |
0010844031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLAH03M42BNOA1 vs 0010844031 |
179839-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLAH03M42BNOA1 vs 179839-2 |
IPL1-103-03-F-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLAH03M42BNOA1 vs IPL1-103-03-F-SH-K |
PLAH03M9200A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH03M42BNOA1 vs PLAH03M9200A1 |