Part Details for PLAH06M9200C1 by Amphenol Positronic
Overview of PLAH06M9200C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH06M9200C1
PLAH06M9200C1 CAD Models
PLAH06M9200C1 Part Data Attributes
|
PLAH06M9200C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH06M9200C1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |
Alternate Parts for PLAH06M9200C1
This table gives cross-reference parts and alternative options found for PLAH06M9200C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH06M9200C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-103-02-L-D | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLAH06M9200C1 vs IPL1-103-02-L-D |
PLB06M6300C2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH06M9200C1 vs PLB06M6300C2 |
PLA06M4B3N0C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH06M9200C1 vs PLA06M4B3N0C2 |
PLA06M3200A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH06M9200C1 vs PLA06M3200A2 |
PLB06M3200A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH06M9200C1 vs PLB06M3200A2 |
PLB06M4B0A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH06M9200C1 vs PLB06M4B0A1 |
PLB06M2082C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH06M9200C1 vs PLB06M2082C2 |
PLB06F94ST40A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH06M9200C1 vs PLB06F94ST40A1 |
IPL1-103-01-S-D-RA | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PLAH06M9200C1 vs IPL1-103-01-S-D-RA |
IPBT-106-H2-T-S | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PLAH06M9200C1 vs IPBT-106-H2-T-S |