Part Details for PLAH08F63ST30A1 by Amphenol Positronic
Overview of PLAH08F63ST30A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLAH08F63ST30A1
PLAH08F63ST30A1 CAD Models
PLAH08F63ST30A1 Part Data Attributes
|
PLAH08F63ST30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH08F63ST30A1
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLAH08F63ST30A1
This table gives cross-reference parts and alternative options found for PLAH08F63ST30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH08F63ST30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB08F32N0A1/AA | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLAH08F63ST30A1 vs PLB08F32N0A1/AA |
PLA08F4B3N0A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH08F63ST30A1 vs PLA08F4B3N0A1 |
PLB08F200C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH08F63ST30A1 vs PLB08F200C1 |
PLBH08F300C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH08F63ST30A1 vs PLBH08F300C1 |
PLAH08F92ST20A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH08F63ST30A1 vs PLAH08F92ST20A1 |
DD-007-FC | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, | Degson Electronics Co Ltd | PLAH08F63ST30A1 vs DD-007-FC |
CTH156F18-8-C | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Panduit Corp | PLAH08F63ST30A1 vs CTH156F18-8-C |
CEH156F18-8-D | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Panduit Corp | PLAH08F63ST30A1 vs CEH156F18-8-D |
179804-1 | 8 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLAH08F63ST30A1 vs 179804-1 |
HM42043-PW | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Foxconn | PLAH08F63ST30A1 vs HM42043-PW |