Part Details for PLB06F2081A1 by Amphenol Positronic
Overview of PLB06F2081A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB06F2081A1
PLB06F2081A1 CAD Models
PLB06F2081A1 Part Data Attributes:
|
PLB06F2081A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06F2081A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for PLB06F2081A1
This table gives cross-reference parts and alternative options found for PLB06F2081A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06F2081A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F62B30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB06F2081A1 vs PLB06F62B30A1 |
2-1103601-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | TE's AMP | PLB06F2081A1 vs 2-1103601-3 |
3615-106 | Rectangular Power Connector, 6 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | PLB06F2081A1 vs 3615-106 |
0903310009 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | PLB06F2081A1 vs 0903310009 |
PLZ6W6F3ST35D2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F2081A1 vs PLZ6W6F3ST35D2-15 |
PLZ6W6F3ST35A2/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F2081A1 vs PLZ6W6F3ST35A2/AA-15 |
PLZ6W6F3ST25D2/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F2081A1 vs PLZ6W6F3ST25D2/AA-14 |
PLZ6W6F3ST20D1/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F2081A1 vs PLZ6W6F3ST20D1/AA-15 |
PLZ6W6F3ST25D2/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F2081A1 vs PLZ6W6F3ST25D2/AA-15 |
PLZ6W6F305D1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F2081A1 vs PLZ6W6F305D1-14 |