Part Details for PLB08F6300C1 by Amphenol Positronic
Overview of PLB08F6300C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB08F6300C1
PLB08F6300C1 CAD Models
PLB08F6300C1 Part Data Attributes:
|
PLB08F6300C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB08F6300C1
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for PLB08F6300C1
This table gives cross-reference parts and alternative options found for PLB08F6300C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB08F6300C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB08F200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300C1 vs PLB08F200A2 |
PLB08F62B30A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB08F6300C1 vs PLB08F62B30A1 |
PLA08F9300C1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB08F6300C1 vs PLA08F9300C1 |
PLBH08F4200C1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300C1 vs PLBH08F4200C1 |
PLAH08F4B3N0A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300C1 vs PLAH08F4B3N0A1 |
41F8SR320 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB08F6300C1 vs 41F8SR320 |
PLA08F62B30A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB08F6300C1 vs PLA08F62B30A1 |
PLA08F6300A2 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB08F6300C1 vs PLA08F6300A2 |
35709908 | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | PLB08F6300C1 vs 35709908 |
HM4204E-DW | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLB08F6300C1 vs HM4204E-DW |