Part Details for PLC30M95ST50A1 by Amphenol Positronic
Overview of PLC30M95ST50A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC30M95ST50A1
PLC30M95ST50A1 CAD Models
PLC30M95ST50A1 Part Data Attributes
|
PLC30M95ST50A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30M95ST50A1
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | PLC30F95ST50A1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC30M95ST50A1
This table gives cross-reference parts and alternative options found for PLC30M95ST50A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC30M95ST50A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30F4N83A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs MIP30F4N83A1 |
PLC30F200C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs PLC30F200C2 |
MIP30F93083A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC30M95ST50A1 vs MIP30F93083A1 |
MIP30WA10F32N83A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs MIP30WA10F32N83A1 |
MIP30WA10F3N83A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs MIP30WA10F3N83A1 |
MIP30F42N82C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs MIP30F42N82C1 |
PLC30F9200A2 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC30M95ST50A1 vs PLC30F9200A2 |
MIP30F300A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs MIP30F300A1 |
PLC30F200C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs PLC30F200C1 |
MIP30WA10F32N82C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30M95ST50A1 vs MIP30WA10F32N82C2 |