Part Details for PLCH12M1000 by Amphenol Positronic
Overview of PLCH12M1000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCH12M1000
PLCH12M1000 CAD Models
PLCH12M1000 Part Data Attributes:
|
PLCH12M1000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH12M1000
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for PLCH12M1000
This table gives cross-reference parts and alternative options found for PLCH12M1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH12M1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB12M100A1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLB12M100A1 |
PLB12M700C1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLB12M700C1 |
PLB12M100C2 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLB12M100C2 |
PLC12M100C1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLC12M100C1 |
PLC12M700C1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLC12M700C1 |
PLB12M800C2 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLB12M800C2 |
PLC12M000A1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLC12M000A1 |
177913-1 | (177913-1) POWER DBL LOCK CAP HSG P/M 12P | TE Connectivity | PLCH12M1000 vs 177913-1 |
PLB12M700A2 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLB12M700A2 |
PLC12M700A1 | Rectangular Power Connector, 12 Contact(s), Male | Amphenol Positronic | PLCH12M1000 vs PLC12M700A1 |