Part Details for PLED35US by Littelfuse Inc
Overview of PLED35US by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLED35US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4479
|
Newark | Led Protector Uni 35V Do214 2L Rohs/ Tr |Littelfuse PLED35US Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F9517TR-ND
|
DigiKey | LED PROTECTOR UNI 35V DO214 2L Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2635 / $0.3052 | Buy Now |
DISTI #
576-PLED35US
|
Mouser Electronics | LED Protection Devices LED PROTECTOR Uni 35V DO214 RoHS: Compliant | 760 |
|
$0.3000 / $0.8000 | Buy Now |
DISTI #
PLED35US-LF
|
TME | Thyristor: PLED, DO214AA, SMD, reel,tape, 35÷50V Min Qty: 1 | 0 |
|
$0.3470 / $0.7700 | RFQ |
|
Ozdisan Elektronik | LED PROTECTOR UNI 35V DO214 2L | 0 |
|
$0.5558 / $0.6392 | RFQ |
Part Details for PLED35US
PLED35US CAD Models
PLED35US Part Data Attributes
|
PLED35US
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED35US
Littelfuse Inc
Silicon Surge Protector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |