Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 400 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 7 - connection method: Push-lock spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.5 mm | $23.8600 / $33.8900 |
|
View Details |