Part Details for PLO-T-19000-10 by AINFO Inc
Overview of PLO-T-19000-10 by AINFO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLO-T-19000-10
PLO-T-19000-10 CAD Models
PLO-T-19000-10 Part Data Attributes
|
PLO-T-19000-10
AINFO Inc
Buy Now
Datasheet
|
Compare Parts:
PLO-T-19000-10
AINFO Inc
Sine Output Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | A-INFO INC | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLTAGE 5V ALSO AVAILABLE | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Nom | 19000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2 V | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |