Part Details for PLQ20R6-5A by NXP Semiconductors
Overview of PLQ20R6-5A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLQ20R6-5A
PLQ20R6-5A CAD Models
PLQ20R6-5A Part Data Attributes
|
PLQ20R6-5A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLQ20R6-5A
NXP Semiconductors
OT PLD, 8ns, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 118 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PLQ20R6-5A
This table gives cross-reference parts and alternative options found for PLQ20R6-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLQ20R6-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20R6AXVC | IC OT PLD, 25 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PLQ20R6-5A vs PAL20R6AXVC |
PAL20R6-10/2JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PLQ20R6-5A vs PAL20R6-10/2JC |
TIBPAL20R6-10CFN | High-Performance Impact-X PAL Circuits 28-PLCC 0 to 75 | Texas Instruments | PLQ20R6-5A vs TIBPAL20R6-10CFN |
AMPAL20R6BJC | OT PLD, 18ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PLQ20R6-5A vs AMPAL20R6BJC |
PLUS20R6-7A | OT PLD, 7.5ns, TTL, PQCC28 | YAGEO Corporation | PLQ20R6-5A vs PLUS20R6-7A |
PAL20R6DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PLQ20R6-5A vs PAL20R6DVC |
TIBPAL20R6-25CFN | OT PLD, 25ns, TTL, PQCC28, PLASTIC, CC-28 | Rochester Electronics LLC | PLQ20R6-5A vs TIBPAL20R6-25CFN |
PLQ20R6-5A | OT PLD, 5ns, BICMOS, PQCC28 | YAGEO Corporation | PLQ20R6-5A vs PLQ20R6-5A |
PAL20R6BXVC | IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PLQ20R6-5A vs PAL20R6BXVC |
PAL20R6-5JC | OT PLD, 6.5ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PLQ20R6-5A vs PAL20R6-5JC |