Part Details for PLR3278 by APEM Inc
Overview of PLR3278 by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PLR3278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.1500 / $5.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$3.1500 / $5.8500 | Buy Now |
Part Details for PLR3278
PLR3278 CAD Models
PLR3278 Part Data Attributes
|
PLR3278
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PLR3278
APEM Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SPINDLE | |
Body Height | 14.1 mm | |
Body Length or Diameter | 26.2 mm | |
Contact (AC) Max Rating R Load | .15A@250VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |