Part Details for PLUS20R6DA by YAGEO Corporation
Overview of PLUS20R6DA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLUS20R6DA
PLUS20R6DA CAD Models
PLUS20R6DA Part Data Attributes:
|
PLUS20R6DA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PLUS20R6DA
YAGEO Corporation
OT PLD, 10ns, TTL, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 60.6 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PLUS20R6DA
This table gives cross-reference parts and alternative options found for PLUS20R6DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLUS20R6DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20R6-10CFN | High-Performance Impact-X PAL Circuits 28-PLCC 0 to 75 | Texas Instruments | PLUS20R6DA vs TIBPAL20R6-10CFN |