Part Details for PM4344.683NLT by Pulse Electronics Corporation
Overview of PM4344.683NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM4344.683NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0174
|
Newark | Ind, Molded Powder, 17.7X1 Npb/T&r |Pulse PM4344.683NLT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
553-PM4344.683NLTTR-ND
|
DigiKey | FIXED IND 68UH 7A 80 MOHM SMD Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3225 | Buy Now |
DISTI #
PM4344.683NLT
|
Avnet Americas | Inductor Molded Power/Shielded 68uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PM4344.683NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.9546 / $2.2229 | Buy Now |
DISTI #
673-PM4344.683NLT
|
Mouser Electronics | Power Inductors - SMD 68uH 7A 7mm +/-20% AEC-Q200 RoHS: Compliant | 0 |
|
$2.2300 / $2.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | PM4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height RoHS: Compliant | 0 |
|
$1.9000 / $3.9900 | Buy Now |
DISTI #
000000000006265138
|
Sager | Power Inductors - SMD 68uH 7A 7mm +/-20% AEC-Q200 Min Qty: 800 | 0 |
|
$2.0200 | Buy Now |
Part Details for PM4344.683NLT
PM4344.683NLT CAD Models
PM4344.683NLT Part Data Attributes:
|
PM4344.683NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4344.683NLT
Pulse Electronics Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Powder-Core, SMD, 7068, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 7068 | |
Construction | Shielded | |
Core Material | POWDER | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.7 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |