Part Details for PM7381 by PMC-Sierra Inc
Overview of PM7381 by PMC-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7381
PM7381 CAD Models
PM7381 Part Data Attributes
|
PM7381
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM7381
PMC-Sierra Inc
Serial I/O Controller, 32 Channel(s), 1.024MBps, CMOS, PBGA329, PLASTIC, BGA-329
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | PLASTIC, BGA-329 | |
Reach Compliance Code | compliant | |
Address Bus Width | 12 | |
Boundary Scan | YES | |
Communication Protocol | SYNC, HDLC | |
Data Transfer Rate-Max | 1.024 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B329 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Serial I/Os | 32 | |
Number of Terminals | 329 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |