Part Details for PMA06W-1-D4U by Power Dynamics Inc
Overview of PMA06W-1-D4U by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for PMA06W-1-D4U
PMA06W-1-D4U CAD Models
PMA06W-1-D4U Part Data Attributes:
|
PMA06W-1-D4U
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PMA06W-1-D4U
Power Dynamics Inc
Mains Power Connector, 6A, 115/250VAC, Male, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320; UL; CSA; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/250VAC | |
Manufacturer Series | PMA | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for PMA06W-1-D4U
This table gives cross-reference parts and alternative options found for PMA06W-1-D4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMA06W-1-D4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-365A06S-17-1MM7S | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PMA06W-1-D4U vs HGN-365A06S-17-1MM7S |
HGN-365A06W-18-1MM5T | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PMA06W-1-D4U vs HGN-365A06W-18-1MM5T |
HGN-365A06S-17-1MM9S | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PMA06W-1-D4U vs HGN-365A06S-17-1MM9S |
PA06S-70-1A | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PMA06W-1-D4U vs PA06S-70-1A |
HGN-365A06S-16-1HS | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PMA06W-1-D4U vs HGN-365A06S-16-1HS |
PB06W-901GB | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PMA06W-1-D4U vs PB06W-901GB |
PMA06W-50-1D1A | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PMA06W-1-D4U vs PMA06W-50-1D1A |
PASP06Q-60-1MM5 | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PMA06W-1-D4U vs PASP06Q-60-1MM5 |
HGN-365A06S-29-1H | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PMA06W-1-D4U vs HGN-365A06S-29-1H |
HGN-365A06W-15-1MM6S | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PMA06W-1-D4U vs HGN-365A06W-15-1MM6S |