Part Details for PMAS15S24 by MTM Power
Overview of PMAS15S24 by MTM Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMAS15S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 15W - 24VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified RoHS: Compliant |
47 On Order |
|
$50.1700 / $73.3900 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 15W - 24VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified RoHS: Compliant |
47 On Order |
|
$50.1700 / $73.3900 | Buy Now |
Part Details for PMAS15S24
PMAS15S24 CAD Models
PMAS15S24 Part Data Attributes
|
PMAS15S24
MTM Power
Buy Now
Datasheet
|
Compare Parts:
PMAS15S24
MTM Power
AC-DC Regulated Power Supply Module, 1 Output, 14.4W, Hybrid, PACKAGE-7/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTM POWER GMBH | |
Package Description | PACKAGE-7/4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HEIGHT NOMINAL | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | S-XXMA-P4 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 14.4 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |