Part Details for PMD10048S12UQB by MTM Power
Overview of PMD10048S12UQB by MTM Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMD10048S12UQB
PMD10048S12UQB CAD Models
PMD10048S12UQB Part Data Attributes:
|
PMD10048S12UQB
MTM Power
Buy Now
Datasheet
|
Compare Parts:
PMD10048S12UQB
MTM Power
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.12 s | |
Width | 36.8 mm |
Alternate Parts for PMD10048S12UQB
This table gives cross-reference parts and alternative options found for PMD10048S12UQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMD10048S12UQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMQW100-12H | DC-DC Regulated Power Supply Module, 1 Output, 100W, | C-MAC Automotive | PMD10048S12UQB vs CMQW100-12H |
PQ48120QNA25PRS | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER-BRICK PACKAGE-8 | SynQor | PMD10048S12UQB vs PQ48120QNA25PRS |
HBS100ZH-AT91H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PMD10048S12UQB vs HBS100ZH-AT91H |
HBS100ZH-AN92V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PMD10048S12UQB vs HBS100ZH-AN92V |
PQ48120QNA25PYS | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER-BRICK PACKAGE-8 | SynQor | PMD10048S12UQB vs PQ48120QNA25PYS |
VWS100ZH-83V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PMD10048S12UQB vs VWS100ZH-83V |
HBS100ZH-AN81H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PMD10048S12UQB vs HBS100ZH-AN81H |
PQ40120QGB08NKS | DC-DC Regulated Power Supply Module, | SynQor | PMD10048S12UQB vs PQ40120QGB08NKS |
HBS100ZH-ANT91H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PMD10048S12UQB vs HBS100ZH-ANT91H |
HBS100ZH-ANT82V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PMD10048S12UQB vs HBS100ZH-ANT82V |