Part Details for PMD4812PMB1-A.(2).GN by SUNON USA
Overview of PMD4812PMB1-A.(2).GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PMD4812PMB1-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71327169
|
RS | Fans Dual Ball 4200rpm 190cfm 54dBA 48VDC 120 x 120 x 38 mm PMD Series | Sunon Fans PMD4812PMB1-A.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6500 | RFQ |
DISTI #
000000000002598105
|
Sager | DC Fans Axial Fan, 120x120x38mm, 48VDC, 190CFM, 0.65H2O, Ball, Wire, Auto Restart Min Qty: 1 | 0 |
|
$26.6600 / $31.1000 | Buy Now |
Part Details for PMD4812PMB1-A.(2).GN
PMD4812PMB1-A.(2).GN CAD Models
PMD4812PMB1-A.(2).GN Part Data Attributes
|
PMD4812PMB1-A.(2).GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
PMD4812PMB1-A.(2).GN
SUNON USA
DC Fan, Axial Construction, 0.4A, 48V, 19.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 190 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 54 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 16.51 mmH2O | |
Rated Current | 0.4 A | |
Rated Power | 19.2 W | |
Rated Voltage | 48 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 38 mm |