-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2005ESF - 20 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7825
|
Newark | Schottky Rectifier, Single, 20 V, 500 Ma, Sod-962, 2, 620 Mv Rohs Compliant: Yes |Nexperia PMEG2005ESFYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1743 |
|
$0.0710 / $0.3950 | Buy Now |
DISTI #
1727-2288-1-ND
|
DigiKey | DIODE SCHOTT 20V 500MA DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17382 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
PMEG2005ESFYL
|
Avnet Americas | Diode Schottky Barrier Rectifier 20V 0.5A 2-Pin DSN T/R - Tape and Reel (Alt: PMEG2005ESFYL) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0429 | Buy Now |
DISTI #
771-PMEG2005ESFYL
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2005ESF/SOD962/SOD962 RoHS: Compliant | 6178 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0405 | Buy Now |
|
Rochester Electronics | PMEG2005ESF - Rectifier Diode, Schottky, 20V, SOD962 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0324 / $0.0381 | Buy Now |
DISTI #
PMEG2005ESFYL
|
TTI | Schottky Diodes & Rectifiers PMEG2005ESF/SOD962/SOD962 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
PMEG2005ESFYL
|
Avnet Asia | Diode Schottky Barrier Rectifier 20V 0.5A 2-Pin DSN T/R (Alt: PMEG2005ESFYL) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0341 / $0.0382 | Buy Now |
DISTI #
PMEG2005ESFYL
|
Avnet Silica | Diode Schottky Barrier Rectifier 20V 0.5A 2-Pin DSN T/R (Alt: PMEG2005ESFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2005ESFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2005ESFYL
Nexperia
PMEG2005ESF - 20 V, 0.5 A low VF MEGA Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.405 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.0019 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |