-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3010EGW - 30 V, 1 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0106
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:560Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG3010EGWX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 820 |
|
$0.0760 / $0.3180 | Buy Now |
DISTI #
29AK3884
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:560Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG3010EGWX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
1727-7343-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17249 In Stock |
|
$0.0290 / $0.2500 | Buy Now |
DISTI #
PMEG3010EGWX
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: PMEG3010EGWX) RoHS: Compliant Min Qty: 12255 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 54000 Partner Stock |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
PMEG3010EGWX
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: PMEG3010EGWX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
841-PMEG3010EGWX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3010EGW/SOD123/SOD2 RoHS: Compliant | 20016 |
|
$0.0290 / $0.3000 | Buy Now |
|
Future Electronics | PMEG3010 Series 30 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0259 / $0.0294 | Buy Now |
|
Future Electronics | PMEG3010 Series 30 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0242 / $0.0275 | Buy Now |
DISTI #
74090821
|
Verical | Diode Schottky 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1695 Package Multiple: 1 Date Code: 2347 | Americas - 33000 |
|
$0.0390 / $0.0516 | Buy Now |
DISTI #
74491075
|
Verical | Diode Schottky 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 15000 |
|
$0.0246 / $0.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010EGWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3010EGWX
Nexperia
PMEG3010EGW - 30 V, 1 A low VF Schottky barrier rectifier@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3010EGWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010EGWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | PMEG3010EGWX vs SS3L |
SS13T&R | Rectifier Diode, | Continental Device India Ltd | PMEG3010EGWX vs SS13T&R |
B120H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, LEAD FREE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | PMEG3010EGWX vs B120H |
LFM130-M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PMEG3010EGWX vs LFM130-M |
SS13LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG3010EGWX vs SS13LHRUG |
SS13AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PMEG3010EGWX vs SS13AF2 |
SS13AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PMEG3010EGWX vs SS13AF1 |
SS13LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG3010EGWX vs SS13LHRQG |
934070452115 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | Nexperia | PMEG3010EGWX vs 934070452115 |
SS13LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG3010EGWX vs SS13LHR3G |