Part Details for PMEG40T30ER-Q by Nexperia
Overview of PMEG40T30ER-Q by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMEG40T30ER-Q
PMEG40T30ER-Q CAD Models
PMEG40T30ER-Q Part Data Attributes
|
PMEG40T30ER-Q
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG40T30ER-Q
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 235 | |
Reference Standard | AEC-Q101 | |
Time@Peak Reflow Temperature-Max (s) | 20 |