Part Details for PMSD-10-22-K-50.00-D-LUX by Samtec Inc
Overview of PMSD-10-22-K-50.00-D-LUX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-10-22-K-50.00-D-LUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-10-22-K-50.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.27m 22AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-10-22-K-50.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.6400 / $34.7700 | Buy Now |
DISTI #
PMSD-10-22-K-50.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.27m 22AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-10-22-K-50.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005493362
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.6400 / $34.7700 | Buy Now |
Part Details for PMSD-10-22-K-50.00-D-LUX
PMSD-10-22-K-50.00-D-LUX CAD Models
PMSD-10-22-K-50.00-D-LUX Part Data Attributes:
|
PMSD-10-22-K-50.00-D-LUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-10-22-K-50.00-D-LUX
Samtec Inc
Cable Assembly, 22AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1.23 mm | |
Shielding | NO | |
Wire Gauge | 22 AWG |