Part Details for PNIRP-04V-S by JST Manufacturing
Overview of PNIRP-04V-S by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNIRP-04V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2753-ND
|
DigiKey | CONN SOCKET HSG 4POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28840 In Stock |
|
$0.0640 / $0.1800 | Buy Now |
|
Future Electronics | 4 Position PNI Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0628 / $0.0727 | Buy Now |
DISTI #
PNIRP-04V-S
|
TME | Plug, wire-wire/PCB, female, PNI, 2mm, PIN: 4, w/o contacts, 100V, 3A Min Qty: 5 | 2307 |
|
$0.0760 / $0.1790 | Buy Now |
|
LCSC | 2mm 1x4P 4 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 8270 |
|
$0.0299 / $0.0688 | Buy Now |