-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42R7898
|
Newark | Surface Mount Thin Film Resistor, Pnm Series, 1 Kohm, 200 Mw, - 0.1%, 100 V |Vishay PNM0805E1001BST5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.2500 | Buy Now |
DISTI #
PNM0805E1001BST5
|
Avnet Americas | Res Thin Film 0805 1kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM0805E1001BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $1.3892 | Buy Now |
DISTI #
71-PNM0805E1001BST5
|
Mouser Electronics | Thin Film Resistors - SMD 200mW 1Kohm 0.1% 25ppm RoHS: Compliant | 0 |
|
$0.4750 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0600 | Buy Now |
DISTI #
PNM0805E1001BST5
|
TTI | Thin Film Resistors - SMD 200mW 1Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PNM0805E1001BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0805E1001BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PNM0805E1001BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0805E1001BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E1001BBW0 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BBW0 |
PTN0805E1001BBWS | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BBWS |
PTN0805E1001BBTF | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BBTF |
PTN0805E1001BSBS | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BSBS |
PTN0805E1001BBT3 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BBT3 |
PTN0805E1001BBT1 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BBT1 |
PTN0805E1001BST0 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BST0 |
PTN0805E1001BBT0 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BBT0 |
PTN0805E1001BST5 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BST5 |
PTN0805E1001BST1 | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E1001BST5 vs PTN0805E1001BST1 |