Part Details for PPS5P-16BSS-22NN by L-com Inc
Overview of PPS5P-16BSS-22NN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS5P-16BSS-22NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ3470
|
Newark | Plc Splitter, 1X16, 2M, 250Um, Split Ports:1 X 16, A End Tail Length:2M, B End Tail Length:2M, Fibre Type:Field Unit Plc Splitter, Operating Wavelength:1650Mm, Jacket Color:-, Fibre Optic Connector A:-, Fibre Optic Connector B:- |L-Com PPS5P-16BSS-22NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$96.9900 | Buy Now |
DISTI #
5073-PPS5P-16BSS-22NN-ND
|
DigiKey | PASSIVE PLC, FIELD UNIT PLC SPLI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.9846 / $100.2100 | Buy Now |
DISTI #
73551030
|
RS | Passive PLC, Field Unit PLC Splitter, 1x16 Standard Split, 2m 250um Bare Fiber | L-com PPS5P-16BSS-22NN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$96.9900 | RFQ |
|
Onlinecomponents.com | Passive PLC, Field Unit PLC Splitter RoHS: Compliant | 0 |
|
$82.9700 / $105.2000 | Buy Now |
DISTI #
77746682
|
Verical | PPS5P-16BSS-22NN Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$76.6221 / $96.9900 | Buy Now |
DISTI #
PPS5P-16BSS-22NN
|
L-com US | The L-COM PPS5P-16BSS-22NN is 1x16 passive PLC splitter. The L-COM PPS5P-16BSS-22NN is a 50x7x4mm field cassette. The L-COM PPS5P-16BSS-22NN splits 1 input signal to 16 output signals and 16 input signals into 1 composite output signal bidirectionally. The L-COM PPS5P-16BSS-22NN has 2 meter 250um fiber leads. The L-COM PPS5P-16BSS-22NN is a single fiber filter ideal for FTTx and PON applications. The L-COM PPS5P-16BSS-22NN is rated for -40 to +85c. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 7 |
|
$31.6000 / $40.0000 | Buy Now |
Part Details for PPS5P-16BSS-22NN
PPS5P-16BSS-22NN CAD Models
PPS5P-16BSS-22NN Part Data Attributes
|
PPS5P-16BSS-22NN
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PPS5P-16BSS-22NN
L-com Inc
1260nm Min, 1650nm Max, 1X16 Port,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 4 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 40 mm | |
Fiber Optic Device Type | SPLITTER | |
Fiber Type | SMF | |
Insertion Loss-Max | 13.8 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1455 nm | |
Port Configuration | 1X16 | |
Return Loss-Min | 55 dB |