-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2966-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 19 Weeks Container: Tube |
57 In Stock |
|
$73.1039 / $82.2400 | Buy Now |
DISTI #
490-PQA50-D24-S24-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 18~36 Vdc input, 24 Vdc, 2083 mA, single regulated output, DIP RoHS: Compliant | 43 |
|
$68.7500 / $82.2400 | Buy Now |
|
Onlinecomponents.com | 50 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range RoHS: Compliant |
75 In Stock |
|
$67.3900 / $99.7300 | Buy Now |
DISTI #
66941358
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.083A 50W 6-Pin DIP Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$73.8600 / $94.0000 | Buy Now |
DISTI #
60670255
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.083A 50W 6-Pin DIP Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 17 |
|
$87.6070 / $129.6490 | Buy Now |
|
Master Electronics | 50 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range RoHS: Compliant |
75 In Stock |
|
$67.3900 / $99.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQA50-D24-S24-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQA50-D24-S24-D
CUI Inc
24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.083 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PQA50-D24-S24-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQA50-D24-S24-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPU24-24S2.1A | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-6 | Asia Electronics Ind Co Ltd | PQA50-D24-S24-D vs BPU24-24S2.1A |
PQAE50-D24-S24-DIN | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | PQA50-D24-S24-D vs PQAE50-D24-S24-DIN |
VI-LCW3-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S24-D vs VI-LCW3-EY-CC |
MT050-024-24M-NTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S24-D vs MT050-024-24M-NTO |
MT050-024-24I-NOP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S24-D vs MT050-024-24I-NOP |
24S24.2HE | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Calex Mfg Co Inc | PQA50-D24-S24-D vs 24S24.2HE |
AM50E-2424S-NZ-ST | DC/DC Converter; Product Weight (grams): 57; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 2.083; Efficiency (%): 91; Max Capacitive load (µF): 1000; Package type: 2x1; Mounting: Chassis; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | PQA50-D24-S24-D vs AM50E-2424S-NZ-ST |
VQE50W-Q24-S24 | 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range | CUI Inc | PQA50-D24-S24-D vs VQE50W-Q24-S24 |
VI-LC13-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S24-D vs VI-LC13-IYH1 |
MT050-024-24M-PTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S24-D vs MT050-024-24M-PTP |