-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9512
|
Newark | Res, 100R, 5%, 1W, Axial, Metal Film, Resistance:100Ohm, Product Range:Pr01 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Vishay PR01000101000JA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$0.0660 / $0.3540 | Buy Now |
DISTI #
PR01000101000JA100
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR01000101000JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0491 / $0.0624 | Buy Now |
DISTI #
594-5073NW100R0JA100
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 100ohms 5% RoHS: Compliant | 3195 |
|
$0.0450 / $0.4300 | Buy Now |
DISTI #
V72:2272_09232281
|
Arrow Electronics | Res Metal Film 100 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1709 Container: Cut Strips | Americas - 37 |
|
$0.1102 / $0.2624 | Buy Now |
|
Future Electronics | PR01 Series 0207 10 Ohm ±5% 1 W ±250 ppm/K Power Metal Film Lead Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0471 / $0.0550 | Buy Now |
|
Bristol Electronics | 1982 |
|
RFQ | ||
DISTI #
PR01000101000JA100
|
TTI | Metal Film Resistors - Through Hole 1watt 100ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
PR01000101000JA100
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR01000101000JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0491 / $0.0624 | Buy Now |
DISTI #
PR01-100R
|
TME | Resistor: power metal, THT, 100Ω, 1W, ±5%, Ø2.5x8mm, 250ppm/°C Min Qty: 10 | 3610 |
|
$0.0345 / $0.1073 | Buy Now |
DISTI #
PR01000101000JA100
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, Power (Alt: PR01000101000JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR01000101000JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000101000JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for PR01000101000JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000101000JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR01000101000JR500 | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR01000101000JA100 vs PR01000101000JR500 |