Part Details for PR1006G-T by Diodes Incorporated
Overview of PR1006G-T by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1006G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4019
|
Newark | Rectifier, 800V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. PR1006G-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4925 |
|
$0.1030 / $0.5100 | Buy Now |
DISTI #
31-PR1006G-TCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
PR1006G-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: PR1006G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0454 / $0.0536 | Buy Now |
DISTI #
621-PR1006G-T
|
Mouser Electronics | Rectifiers 1.0A 800V RoHS: Compliant | 4780 |
|
$0.0630 / $0.4900 | Buy Now |
DISTI #
V72:2272_06703560
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1914 Container: Cut Strips | Americas - 1724 |
|
$0.0748 / $0.4430 | Buy Now |
|
Future Electronics | PR1006G Series 800 V 1 A Fast Recovery Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0568 / $0.0619 | Buy Now |
|
Future Electronics | PR1006G Series 800 V 1 A Fast Recovery Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0568 / $0.0619 | Buy Now |
DISTI #
PR1006G-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: PR1006G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0454 / $0.0536 | Buy Now |
DISTI #
PR1006G-T
|
Avnet Asia | Diode Switching 800V 1A 2-Pin DO-41 T/R (Alt: PR1006G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PR1006G-T
|
Avnet Silica | Diode Switching 800V 1A 2-Pin DO-41 T/R (Alt: PR1006G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PR1006G-T
PR1006G-T CAD Models
PR1006G-T Part Data Attributes:
|
PR1006G-T
Diodes Incorporated
Buy Now
|
Compare Parts:
PR1006G-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |