Datasheets
PRC200150K/470M/R by: California Micro Devices

Data Line Filter, 8 Function(s), MINIATURE, SOIC-20

Part Details for PRC200150K/470M/R by California Micro Devices

Overview of PRC200150K/470M/R by California Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for PRC200150K/470M/R

PRC200150K/470M/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC200150K/470M/R Part Data Attributes:

PRC200150K/470M/R California Micro Devices
Buy Now Datasheet
Compare Parts:
PRC200150K/470M/R California Micro Devices Data Line Filter, 8 Function(s), MINIATURE, SOIC-20
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Capacitance 47 µF
DC Resistance-Max 15 Ω
Filter Type DATA LINE FILTER
Manufacturer Series PR200
Mounting Type SURFACE MOUNT
Number of Functions 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TAPE AND REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC200150K/470M/R by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC200150K/470M/R by California Micro Devices

  • Please alert me when PRC200150K/470M/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PRC200150K/470M/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC200150K/470M/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PRC200150K/470M/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC200150K/470M/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC200150K/470M/R by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: