Part Details for PRC200250K/201M/R by California Micro Devices
Overview of PRC200250K/201M/R by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for PRC200250K/201M/R
PRC200250K/201M/R CAD Models
PRC200250K/201M/R Part Data Attributes:
|
PRC200250K/201M/R
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PRC200250K/201M/R
California Micro Devices
Data Line Filter, 8 Function(s), MINIATURE, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 200 µF | |
DC Resistance-Max | 25 Ω | |
Filter Type | DATA LINE FILTER | |
Manufacturer Series | PR200 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE AND REEL |