Part Details for PRM1/8ER-2R7-JTQ by RCD Components Inc
Overview of PRM1/8ER-2R7-JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRM1/8ER-2R7-JTQ
PRM1/8ER-2R7-JTQ CAD Models
PRM1/8ER-2R7-JTQ Part Data Attributes:
|
PRM1/8ER-2R7-JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PRM1/8ER-2R7-JTQ
RCD Components Inc
Fixed Resistor, 0.125W, 2.7ohm, 150V, 5% +/-Tol, -120,120ppm/Cel, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.44 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PRM | |
Size Code | 2012 | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 150 V |