Part Details for PS2521L-2-E4-XX by Renesas Electronics Corporation
Overview of PS2521L-2-E4-XX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2521L-2-E4-XX
PS2521L-2-E4-XX CAD Models
PS2521L-2-E4-XX Part Data Attributes
|
PS2521L-2-E4-XX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2521L-2-E4-XX
Renesas Electronics Corporation
2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.15 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |