Part Details for PS2732-1-F4 by Renesas Electronics Corporation
Overview of PS2732-1-F4 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2732-1-F4
PS2732-1-F4 CAD Models
PS2732-1-F4 Part Data Attributes
|
PS2732-1-F4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2732-1-F4
Renesas Electronics Corporation
1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2732-1-F4
This table gives cross-reference parts and alternative options found for PS2732-1-F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2732-1-F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2732-1-V-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation | Renesas Electronics Corporation | PS2732-1-F4 vs PS2732-1-V-A |
PS2732-1-V-F4-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2732-1-F4 vs PS2732-1-V-F4-A |
PS2732-1-E3 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2732-1-F4 vs PS2732-1-E3 |
PS2732-1-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2732-1-F4 vs PS2732-1-F3-A |
PS2732-1-V | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2732-1-F4 vs PS2732-1-V |
PS2732-1-E4 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN | NEC Electronics Group | PS2732-1-F4 vs PS2732-1-E4 |
PS2732-1-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation | Renesas Electronics Corporation | PS2732-1-F4 vs PS2732-1-A |
PS2732-1-F4 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | PS2732-1-F4 vs PS2732-1-F4 |
PS2732-1 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics America Inc | PS2732-1-F4 vs PS2732-1 |
PS2732-1-V-F3-A | Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2732-1-F4 vs PS2732-1-V-F3-A |