Part Details for PS2733-1-E4-XXXX by NEC Electronics Group
Overview of PS2733-1-E4-XXXX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2733-1-V-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage SOP MULTI Photocoupler | |
PS2733-1-A | Renesas Electronics Corporation | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / | |
PS2733-1-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage SOP MULTI Photocoupler, , / |
Part Details for PS2733-1-E4-XXXX
PS2733-1-E4-XXXX CAD Models
PS2733-1-E4-XXXX Part Data Attributes
|
PS2733-1-E4-XXXX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2733-1-E4-XXXX
NEC Electronics Group
Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1500% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2733-1-E4-XXXX
This table gives cross-reference parts and alternative options found for PS2733-1-E4-XXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2733-1-E4-XXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2733-1-F4-XXXX | Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP-4 | NEC Electronics Group | PS2733-1-E4-XXXX vs PS2733-1-F4-XXXX |
PS2733-1-E4-XXXX | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SOP-4 | Renesas Electronics Corporation | PS2733-1-E4-XXXX vs PS2733-1-E4-XXXX |