Part Details for PS2801-4-F3-600 by NEC Electronics America Inc
Overview of PS2801-4-F3-600 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2801-4-F3-600
PS2801-4-F3-600 CAD Models
PS2801-4-F3-600 Part Data Attributes
|
PS2801-4-F3-600
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-F3-600
NEC Electronics America Inc
Transistor Output Optocoupler, 4-Element, 2500V Isolation, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |