Part Details for PSB032L060SS-280A by Yangzhou Yangjie Electronics Co Ltd
Overview of PSB032L060SS-280A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSB032L060SS-280A
PSB032L060SS-280A CAD Models
PSB032L060SS-280A Part Data Attributes
|
PSB032L060SS-280A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PSB032L060SS-280A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for PSB032L060SS-280A
This table gives cross-reference parts and alternative options found for PSB032L060SS-280A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB032L060SS-280A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSGP0160SD | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | PSB032L060SS-280A vs GSGP0160SD |
B16WS | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | PSB032L060SS-280A vs B16WS |
B160N | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | PSB032L060SS-280A vs B160N |
SC802-06-TE12LA | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Fuji Electric Co Ltd | PSB032L060SS-280A vs SC802-06-TE12LA |
MA22D40 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F1, 2 PIN | Panasonic Electronic Components | PSB032L060SS-280A vs MA22D40 |
GSGP0160SL | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | PSB032L060SS-280A vs GSGP0160SL |
SL16PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Micro Commercial Components | PSB032L060SS-280A vs SL16PL-TP-HF |
FM160C-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | PSB032L060SS-280A vs FM160C-W |
RB160L-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | PSB032L060SS-280A vs RB160L-60TF |
SB160G-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Unisonic Technologies Co Ltd | PSB032L060SS-280A vs SB160G-CA2-R |