-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0641
|
Newark | Power Supply, Ac-Dc, 12V, 0.416A Rohs Compliant: Yes |Cui PSK-5D-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.5400 / $8.1600 | Buy Now |
DISTI #
102-PSK-5D-12-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7262 / $7.1100 | Buy Now |
DISTI #
490-PSK-5D-12
|
Mouser Electronics | AC/DC Power Modules The factory is currently not accepting orders for this product. | 98 |
|
$5.5200 / $7.1000 | Buy Now |
|
Future Electronics | PSK-5D Series 12 V 416 mA 305 VAC 5 W 1 Output Enclosed AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 65Tray |
|
$5.6100 / $5.8600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 12VDC - Encapsulated PCB Mount - Through Hole RoHS: Compliant | 0 |
|
$5.1900 / $7.7000 | Buy Now |
DISTI #
000000000006362145
|
Sager | AC/DC Power Modules ac-dc, 5 W, 12 Vdc, single output, encapsulated PCB, 85~305 Vac Min Qty: 1 | 0 |
|
$5.5900 / $6.5200 | Buy Now |
DISTI #
3702379
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 0.416A RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$9.7356 / $11.8038 | Buy Now |
DISTI #
3702379
|
Farnell | POWER SUPPLY, AC-DC, 12V, 0.416A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 14 |
|
$7.7966 / $20.5022 | Buy Now |
|
Neutron USA | AC/DC Power Supply Single-OUT 12V 0.416A 5W 4-Pin | 50 |
|
$34.9900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$6.5200 / $6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-5D-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-5D-12
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-5/4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 80.5% | |
Input Voltage-Max | 30.5 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | S-PDMA-P4 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 18.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PSK-5D-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-5D-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-5D-12-T | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | PSK-5D-12 vs PSK-5D-12-T |
VSK-S5-12UA-T | Chassis Mount Power Supply, 12 Vdc, 0.42 A, 5 W | CUI Inc | PSK-5D-12 vs VSK-S5-12UA-T |