Part Details for PSL-40T by JST Manufacturing
Overview of PSL-40T by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-40T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0216 | Buy Now |
DISTI #
77785190
|
Verical | PIERCING SPLICE, Wire-to-wire splices RoHS: Compliant Min Qty: 2900 Package Multiple: 10 | Americas - 6070 |
|
$0.0287 | Buy Now |
DISTI #
PSL-40T
|
TME | Tip: splice, non-insulated, 0.6÷1mm2, 5.5mm, tinned, crimped Min Qty: 20 | 6070 |
|
$0.0171 / $0.0374 | Buy Now |
Part Details for PSL-40T
PSL-40T CAD Models
PSL-40T Part Data Attributes
|
PSL-40T
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PSL-40T
JST Manufacturing
Wire Terminal, 1mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1 mm2 |