-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS SiliconMAX standard level FET@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN057-200P,127-1727-ND
|
DigiKey | MOSFET N-CH 200V 39A TO220AB Min Qty: 198 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
2657 In Stock |
|
$1.5200 | Buy Now |
DISTI #
1727-5271-ND
|
DigiKey | MOSFET N-CH 200V 39A TO220AB Min Qty: 198 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.4646 | Buy Now |
DISTI #
PSMN057-200P,127
|
Avnet Americas | Trans MOSFET N-CH 200V 39A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN057-200P,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.4529 / $1.7341 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 165 mOhm 96 nC 250 W Silicon Flange Mount Mosfet TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 52 Weeks | 0 |
|
$1.5500 | Buy Now |
|
Rochester Electronics | PSMN057-200P - 39A, 200V, 0.057ohm, N-Channel Power MOSFET, SIL3P RoHS: Compliant Status: Active Min Qty: 1 | 2657 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
PSMN057-200P.127
|
TME | Transistor: N-MOSFET, unipolar, 200V, 39A, Idm: 156A, 250W Min Qty: 1 | 716 |
|
$1.9300 / $2.8800 | Buy Now |
DISTI #
PSMN057-200P,127
|
Avnet Asia | Trans MOSFET N-CH 200V 39A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN057-200P,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.3785 / $1.5417 | Buy Now |
DISTI #
PSMN057-200P,127
|
Avnet Silica | Trans MOSFET N-CH 200V 39A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN057-200P,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | Silica - 4200 |
|
Buy Now | |
DISTI #
PSMN057-200P,127
|
EBV Elektronik | Trans MOSFET N-CH 200V 39A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN057-200P,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN057-200P,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN057-200P,127
Nexperia
N-channel TrenchMOS SiliconMAX standard level FET@en-us TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 156 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN057-200P,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN057-200P,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056421127 | Power Field-Effect Transistor | Nexperia | PSMN057-200P,127 vs 934056421127 |
PSMN057-200P,127 | N-channel TrenchMOS SiliconMAX standard level FET TO-220 3-Pin | NXP Semiconductors | PSMN057-200P,127 vs PSMN057-200P,127 |
PSMN057-200P | Power Field-Effect Transistor | Nexperia | PSMN057-200P,127 vs PSMN057-200P |